PDP SEO Portlet

7M12002001

Crystal 12MHz 20pF 4-Pin SMD

Official logo for TXC
Manufacturer:TXC
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 7M12002001
Secondary Manufacturer Part#: 7M12002001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.7 mm
12 MHz
Surface Mount
Fundamental
100 Ohm
20 ppm
20 ppm
20 pF
4
70 °C
-10 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000