PDP SEO Portlet

7M12000048

Crystal 12MHz 12pF 4-Pin SMD

Manufacturer:TXC
Product Category: 時脈和計時, 晶體
Avnet Manufacturer Part #: 7M12000048
Secondary Manufacturer Part#: 7M12000048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
3.2 x 2.5 x 0.7 mm
12 MHz
Surface Mount
Fundamental
100 Ohm
30 ppm
30 ppm
12 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000