PDP SEO Portlet

C150N50Z4

Surface Mount Termination, -50 °C to 200 °C, 2 Pins, SMD

Manufacturer:TTM Technologies
Avnet Manufacturer Part #: C150N50Z4
Secondary Manufacturer Part#: C150N50Z4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The C150N50Z4 is high performance Aluminum Nitride (AlN) surface mount termination intended as a cost competitive alternative to Beryllium Oxide (BeO). The termination is well suited to all cellular frequency bands such as; AMPS, GSM, DCS, PCS, PHS and UMTS. The high power handling makes the part ideal for terminating high power 90 degree couplers and for use in microstrip circuits. The termination is also RoHS compliant.

  • RoHS Compliant
  • 150 Watts
  • DC - 4.0 GHz
  • AlN Ceramic
  • non--Nichrome Resistive Element
  • Low VSWR
  • 100% Tested
  • Small Size

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991.g
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.89474
2000+
$1.87013
3000+
$1.84615
5000+
$1.82278
10000+
$1.77778
25000+
$1.73494
50000+
$1.69412