PDP SEO Portlet

B0322J5050AHF

Balun Transformer, 50ohm, 1.3 dB, 180°, 0805 [2012 Metric], 300 MHz, 2.2 GHz

Official logo for TTM Technologies
Manufacturer:TTM Technologies
Avnet Manufacturer Part #: B0322J5050AHF
Secondary Manufacturer Part#: B0322J5050AHF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B0322J5050AHF is a low profile sub-miniature balanced to unbalanced transformer designed for differential inputs and output locations on next generation wireless chipsets in an easy to use surface mount package covering the GSM frequency. The B0322J5050AHF is ideal for high volume manufacturing and is higher performance than traditional ceramic and lumped element baluns. The B0322J5050AHF has an unbalanced port impedance of 50? and a 50? balanced port impedance. This transformation enables single ended signals to be applied to differential ports on modern semiconductors. The output ports have equal amplitude (-3dB) with 180 degree phase differential. The B0322J5050AHF is available on tape and reel for pick and place high volume manufacturing.

  • 300-2200 MHz
  • 0.7mm Height Profile
  • 50 Ohm to 2 x 25 Ohm
  • Low Insertion Loss
  • Surface Mountable
  • Tape & Reel
  • Non-conductive Surface
  • RoHS Compliant
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.51429
8000+
$0.48000
12000+
$0.46753
20000+
$0.45570
40000+
$0.44444
100000+
$0.43373
200000+
$0.42353