TS2GSH64V2B3-G
DRAM Module DDR4 SDRAM 16GB 260-Pin

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
8 Gbit | ||
DRAM Module | ||
1600 MHz | ||
16 GB | ||
260USODIMM | ||
Socket Mount | ||
16 | ||
0 to 95 °C | ||
260USODIMM | ||
260 | ||
Industrial | ||
DDR4 SDRAM | ||
1.2 V | ||
16 GB | ||
1.2 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | null |