TS1GLH64V4B-HOT
DRAM Module DDR4 SDRAM 8 GB 288-Pin

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
8 GB | ||
8 Bit | ||
DRAM Module | ||
1200 MHz | ||
1G x 8bit | ||
8 GB | ||
288UDIMM | ||
Socket Mount | ||
4 | ||
0 to 95 °C | ||
1G x 8 | ||
288UDIMM | ||
288 | ||
Industrial | ||
DDR4 SDRAM | ||
1.2 V | ||
8 GB | ||
1.2 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | null |
Schedule B: | null |