PDP SEO Portlet

TPWR8004PL,L1Q(M

Trans MOSFET N-CH 40V 150A 8-Pin DSOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPWR8004PL,L1Q(M
Secondary Manufacturer Part#: TPWR8004PL,L1Q(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 23 nC (typ.)
  • Small output charge: Qoss = 85.4 nC (typ.)
  • Low drain-source on-resistance: Rds(ON) = 0.65 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 40 V)
  • Enhancement mode: Vth = 1.4 to 2.4 V (Vds = 10 V, Id = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
340
0.8
40
2.4
8
175 °C
170
DSOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.54703
10000+
$0.51823