PDP SEO Portlet

TPW4R008NH,L1Q(M

Trans MOSFET N-CH 80V 116A 8-Pin DSOP Advanced

Manufacturer:Toshiba
Avnet Manufacturer Part #: TPW4R008NH,L1Q(M
Secondary Manufacturer Part#: TPW4R008NH,L1Q(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 18 nC (typ.)
  • Low drain-source on-resistance: RDS(ON) = 3.3 m ? (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10 µA (max) (VDS = 80 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, I D = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
116
4
80
4
8
150 °C
142
DSOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000