TPD7212FN,L1XHF(S
MOSFET and Power Driver 1.5A 1-CH Hi/Lo Side Inv/Non-Inv 30-Pin SSOP
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: TPD7212FN,L1XHF(S
Secondary Manufacturer Part#: TPD7212FN,L1XHF(S
- RoHS 10 Compliant
- Tariff Charges
TPD7212FN,L1XHF(S is a power MOSFET gate driver for 3-phase full-bridge circuits by the BiCD process. The inclusion of a charge pump circuit for drivers inside the IC makes it easy to configure a 3-phase full-bridge circuit. Applications include a 3-phase brushless DC motor for automotive, electric power steering, power sliding door, transmission, automotive pumps, automotive fans, HVAC.
- Built-in diagnostic functions for driver power supply and output voltage
- Built-in charge pump circuit, AEC-Q100 qualified
- Operating supply voltage range from 4.75V to 18.0V (Tj = -40 to 150°C)
- Charge pump frequency is 55KHz typical at (VDD = 5 to 18V, Tj = -40 to 150°C)
- Propagation delay time is ±0.2µs (same output, Tj = -40 to 150°C)
- Slew rate is 75V/µs typical (Tj = -40 to 150°C, rise and fall)
- Driver on resistance is 1.3 ohm typical at (IO = -0.1A, VDD = 5 to 18V, Tj = -40 to 150°C)
- Supply current is 3.9mA typical at (VEN = H, VINx = L, VDD = 4.5 to 18.0V, Tj = -40 to 150°C)
- Input current(EN) is 12µA typical at (VEN = 5V, Tj = -40 to 150°C)
- SSOP30 package, operating temperature range from -40°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Phase Full Bridge | ||
| Isolated | ||
| SSOP | ||
| Surface Mount | ||
| 0.21 us | ||
| Non-Inverting | ||
| 6 | ||
| 30 | ||
| 150 °C | ||
| -40 °C | ||
| 0.21 us | ||
| MOSFET | ||
| AEC-Q100 | ||
| 1.5 A | ||
| 1 A | ||
| 18 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |