PDP SEO Portlet

TPD7212F,BMC(S

MOSFET and Power Driver 1.5A 1-OUT Hi/Lo Side Inv/Non-Inv 32-Pin WQFN Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TPD7212F,BMC(S
Secondary Manufacturer Part#: TPD7212F,BMC(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3-Phase Full Bridge
Inverting|Non-Inverting
High and Low Side
18 V
3.6 W
0.2 us
0.4 us
0.4 us
4.5 V
Surface Mount
1
1
55 kHz
8 mA
-40 to 150 °C
3 Ohm
32WQFN
1.5 A
32
5 x 5 x 0.7 mm
No
WQFN
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000