PDP SEO Portlet

TLX9310(VIN-TL,F(O

Optocoupler Push-Pull/Totem-Pole-OUT DC-IN 1-CH 5-Pin SOIC Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 光电器件, 光耦, 逻辑输出光耦
Avnet Manufacturer Part #: TLX9310(VIN-TL,F(O
Secondary Manufacturer Part#: TLX9310(VIN-TL,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260 °C
5 Mbps
8 mA
20 mW
11 ns
Surface Mount
1
-40 to 105 °C
Push-Pull|Totem-Pole
5SOIC
1.7 V
5
4.55 x 3.7 x 2.1 mm
5 V
Extended Industrial
SOIC
13 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22750
6000+
$0.19500