PDP SEO Portlet

TLX9000(VAG-TL,F(O

Optocoupler Single Open Collector-OUT 3750Vrms 4-Pin SOIC T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLX9000(VAG-TL,F(O
Secondary Manufacturer Part#: TLX9000(VAG-TL,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
50 us
1.25 V
30 mA
260 °C
10 mA
40 V
900@5mA %
3750 Vrms
Surface Mount
1
-40 to 125 °C
Open Collector
4SOIC
4
4.55 x 2.6 x 2.1 mm
5 V
Automotive
SOIC
15 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000