PDP SEO Portlet

TLP785F(D4-TP7,F(C

Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin DIP T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP785F(D4-TP7,F(C
Secondary Manufacturer Part#: TLP785F(D4-TP7,F(C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.3 V
60 mA
260 °C
50 mA
80 V
600@5mA %
5000 Vrms
Through Hole
1
-25 to 85 °C
Open Collector
4DIP
4
4.6 x 7.62 x 3.5 mm
5 V
Industrial
TLP785F
DIP
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000