PDP SEO Portlet

TLP785(GRH-TP6,F(C

Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP785(GRH-TP6,F(C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TLP785: 7.62 mm pitch type DIP4
  • TLP785F: 10.16 mm pitch type DIP4
  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50% (min)
    • Rank GB: 100% (min)
  • Isolation voltage: 5000 Vrms (min)
  • UL approved : UL1577
  • c-UL approved : CSA Component Acceptance Service No. 5A
  • Option (D4) VDE approved : DIN EN60747-5
  • CQC-approved: GB4943.1, GB8898 China Factory
  • SEMKO approved: EN60065: 2002, EN60950-1: 2001, EN60335-1: 2002

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
25 MA
null
null
null
null
null
null
null
null
DC
null
null
null
5 V
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0
SubTotal:
$0.00