TLP785(BLL-TP6,F(C
Optocoupler DC-IN 1-CH DC-OUT 4-Pin PDIP SMD T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP785(BLL-TP6,F(C
Secondary Manufacturer Part#: TLP785(BLL-TP6,F(C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Tin | ||
| 260 | ||
| 50 mA | ||
| 80 V | ||
| 400@5mA % | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 4PDIP SMD | ||
| 4 | ||
| 4.6 x 6.5 x x 3.5 | ||
| Industrial | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |