PDP SEO Portlet

TLP7820(A-TP4,E(O

Isolation Amp Single 5000Vrms 4.5V to 5.5V 8-Pin SOIC T/R

Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP7820(A-TP4,E(O
Secondary Manufacturer Part#: TLP7820(A-TP4,E(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
260 °C
2.4 mV
0.13 %
18.36 dB
80 dB
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
8.6 mA
2.7, 5.5 V
-40 to 105 °C
8SOIC
8
Single Supply
5.85 x 7.5 x 2.1 mm
Extended Industrial
SOIC
4.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000