PDP SEO Portlet

TLP5701(D4-TP,E(T

Optocoupler DC-IN Single DC-OUT 6-Pin SOIC Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5701(D4-TP,E(T
Secondary Manufacturer Part#: TLP5701(D4-TP,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP5701 is a photo coupler in a 6-pin SO6L package that consists of a GaAlAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photo detector IC chip. It provides guaranteed performance and specifications at temperature up to 110 °C. The TLP5701 is physically smaller / thinner than the one in an 8-pin DIP package and compliant with international safety standards for reinforced insulation. It thus provides a smaller footprint solution for applications that require safety standard certification. An internal noise shield provides a guaranteed common-mode transient immunity of ±20 kV/ µs. The TLP5701 is ideal for small class IGBT and power MOSFET gate drive.

  • Buffer logic type (totem pole output)
  • Output peak current: ±0.6 A (max)
  • Operating temperature: -40 to 110 °C
  • Supply current: 2 mA (max)
  • Supply voltage: 10 to 30 V
  • Threshold input current: 5 mA (max)
  • Propagation delay time: tpHL/tpLH = 500 ns (max)
  • Common-mode transient immunity: ±20 kV/ µs (min)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • VDE-approved: EN60747-5-5, EN60065 or EN60950-1, EN62368-1

Technical Attributes

Find Similar Parts

Description Value
10 mA
260 °C
-200 mA
200 mA
80 mW
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 110 °C
MOSFET
DC
6SO
600 mA
6
3.84 x 7.5 x 2 mm
5 V
Extended Industrial
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.80.00
Schedule B: 8541.49.80.00
In Stock :  7500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.78671
3000+
$0.77649
4500+
$0.76654
7500+
$0.75684
15000+
$0.73815
37500+
$0.72036
75000+
$0.70341