PDP SEO Portlet

TLP5214(D4-TP,E(O

Manufacturer:Toshiba
Product Category: null
Avnet Manufacturer Part #: TLP5214(D4-TP,E(O
Secondary Manufacturer Part#: TLP5214(D4-TP,E(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
25 mA
DC
260 °C
18 ns
-3 A
5.5 A
150 ns
32 ns
5000 Vrms
Surface Mount
1
1
-40 to 110 °C
MOSFET|IGBT
AC|DC
16SOIC
1.7 V
4 A
16
10.3 x 7.5 x 2.1 mm
6 V
Extended Industrial
TLP5214
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$0.00000