TLP3905(E(T
Optocoupler Single DC-OUT 3750Vrms 4-Pin SO-6 Emboss T/R
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLP3905(E(T
Secondary Manufacturer Part#: TLP3905(E(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 V | ||
| 15 mA | ||
| 260 °C | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -25 to 100 °C | ||
| DC | ||
| 4SO-6 | ||
| 4 | ||
| 3.7 x 4.55 x 2.1 mm | ||
| 3 V | ||
| Extended Industrial | ||
| TLP3905 | ||
| SO-6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |