PDP SEO Portlet

TLP385(D4GR-TR,E(T

Optocoupler DC-IN 1-CH DC 4-Pin SO6L T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP385(D4GR-TR,E(T
Secondary Manufacturer Part#: TLP385(D4GR-TR,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP385 is a photo coupler of high isolation type that consists of phototransistor optically coupled to gallium arsenide infrared emitting diode in a 4-pin SO6L package.

TLP385 is guaranteed high isolation voltage (5000 Vrms).

Since TLP385 has a small and thin package compared with a standard DIP package, is it is suitable for high density surface mounting applications such as programmable controllers.

  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) GB Rank: 100 % (min)
  • Isolation voltage: 5000 Vrms (min)
  • Operating temperature: -55 to 110°C
  • Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5, EN60065 or EN60950-1, EN62368-1 (Pending) (Note 1) CQC-approved: GB4943.1, GB8898

Technical Attributes

Find Similar Parts

Description Value
50 mA
260
50 mA
80 V
300@5mA %
5000 Vrms
Surface Mount
1
-55 to 110 °C
DC
4SO6L
4
3.84 x 7.5 x 2.1
SO-6L

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27671
6000+
$0.27312
9000+
$0.26962
15000+
$0.26620
30000+
$0.25963
75000+
$0.25337
150000+
$0.24741