PDP SEO Portlet

TLP383(D4GH-TL,E(T

Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO6L

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP383(D4GH-TL,E(T
Secondary Manufacturer Part#: TLP383(D4GH-TL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP383 is a photocoupler of low input and high isolation type that consists of phototransistor optically coupled to InGaAs infrared emitting diode in a 4-pin SO6L package.TLP383 is guaranteed high isolation voltage (5000 Vrms) and wide operating temperature range (T a = -55 to 125 °C).Since TLP383 has a small and thin package compared with a standard DIP package, it is suitable for high-density surface mounting applications such as programmable controllers.

  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min)
    • GB Rank: 100 % (min)
  • Isolation voltage: 5000 VRMS (min)
  • Operating temperature: -55 to 125 °C
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1

Technical Attributes

Find Similar Parts

Description Value
50 mA
260 °C
50 mA
80 V
300@0.5mA %
5000 Vrms
Surface Mount
1
-55 to 125 °C
DC
4SO6L
4
7.5 x 3.84 x 2.1 mm
5 V
Military
SO-6L

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000