TLP3440S(TP,E(O
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 20 | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 500 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 85 °C | ||
| 120 | ||
| MOSFET | ||
| DC | ||
| 40 | ||
| 4S-VSON | ||
| 4 | ||
| 2 x 1.45 x 1.3 mm | ||
| No | ||
| S-VSON | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.95.00 |
| Schedule B: | 8541.49.95.00 |