TLP3409S(TP,E(O
Relay SSR 20mA 1.4V DC-IN 0.65A 100V AC/DC-OUT 4-Pin S-VSON
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3409S(TP,E(O
Secondary Manufacturer Part#: TLP3409S(TP,E(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 20 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 500 Vrms | ||
| Surface Mount | ||
| -55 to 125 °C | ||
| 0.65 A | ||
| MOSFET | ||
| AC|DC | ||
| 100 V | ||
| 4S-VSON | ||
| 4 | ||
| 2 x 1.45 x 165 mm | ||
| No | ||
| S-VSON | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.95.00 |
| Schedule B: | 8541.49.95.00 |