PDP SEO Portlet

TLP3149(TP,F(O

Relay SSR 25mA 1.8V DC-IN 1.5A 100V AC/DC-OUT 4-Pin SOP Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: TLP3149(TP,F(O
Secondary Manufacturer Part#: TLP3149(TP,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
25 mA
DC
260 °C
1.8 V
1500 Vrms
Surface Mount
-20 to 85 °C
1.5 A
MOSFET
AC|DC
100 V
4SOP
4
4.4 x 3.9 x 2 mm
No
SOP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000