PDP SEO Portlet

TLP291-4(V4GBTPE(T

Manufacturer:Toshiba
Product Category: null
Avnet Manufacturer Part #: TLP291-4(V4GBTPE(T
Secondary Manufacturer Part#: TLP291-4(V4GBTPE(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) GB Rank: 100 % (min)
  • Isolation voltage: 2500 Vrms (min)
  • Operating temperature: -55 to 110 °C
  • Safety standards UL-approved: UL1577, File No.E67349 cUL-approved: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN60747-5-5 CQC-approved: GB4943.1, GB8898 Thailand Factor

Technical Attributes

Find Similar Parts

Description Value
50 mA
260 °C
50 mA
400@5mA %
2500 Vrms
Surface Mount
MSL 1 - Unlimited
4
-55 to 110 °C
DC
16SO
16
10.3 x 4.55 x 2.1 mm
5 V
Military
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000