PDP SEO Portlet

TLP291(BLL,SE(T

Optocoupler Single Open Collector-OUT 3750Vrms 4-Pin SOIC

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP291(BLL,SE(T
Secondary Manufacturer Part#: TLP291(BLL,SE(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 us
1.25 V
50 mA
260 °C
50 mA
80 V
400@5mA %
3750 Vrms
Surface Mount
1
-55 to 110 °C
Open Collector
4SOIC
4
4.55 x 2.6 x 2.1 mm
5 V
SOIC
2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:175  Mult:175  
USD $: