TLP2745(TP,E(T
Optocoupler Logic-Out Totem-Pole DC 1-CH 6-Pin SO Embossed T/R
The TLP2745 consists of high-output GaAlAs light-emitting diode coupled with a high-gain, high-speed photo detector. It is housed in a thin SO6L package of 2.3 mm(max). The TLP2745 has guaranteed the isolation voltage 5 kVrms and compliant with international safety standards for reinforced insulation. This product can operate in power supply voltage 4.5 V to 30 V with the maximum operative temperature of 110 °C. Since TLP2745 has guaranteed 3 mA low supply current (Iccl/Icch), and 1.6 mA low threshold input current(IfLH), it contributes to energy saving of devices. It can drive directly from a microcomputer for a low input current. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2745 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±30 kV/ µs. The TLP2745 has a buffer output.
- Buffer logic type (totem pole output)
- Package: SO6L
- Operating temperature: -40 to 110 °C
- Supply voltage: 4.5 to 30 V
- Threshold input current: 1.6 mA (max)
- Supply current: 3 mA (max)
- Propagation delay time: 120 ns (max)
- Pulse width distortion: 40 ns (max)
- Common-mode transient immunity: ±30 kV/ µs (min)
- Isolation voltage: 5000 VRMS (min)
- Safety standards
- UL-approved: UL1577
- cUL-approved: CSA Component Acceptance Service No.5A
- Vde approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Silver-Copper | ||
| AND Schmitt | ||
| 260 °C | ||
| 10 Mbps | ||
| 30 ns | ||
| 15 mA | ||
| 30 ns | ||
| Surface Mount | ||
| 1 | ||
| -40 to 110 °C | ||
| Totem-Pole | ||
| 6SO | ||
| 1.65 V | ||
| 6 | ||
| 3.84 x 7.5 x 2 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SOIC | ||
| 0.003 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.80.00 |
| Schedule B: | 8541.49.80.00 |