TLP2745(FPH-TP,E(T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| AND | ||
| 260 °C | ||
| 10 Mbps | ||
| 30 ns | ||
| 15 mA | ||
| 30 ns | ||
| Surface Mount | ||
| 1 | ||
| -40 to 110 °C | ||
| Totem-Pole | ||
| 6SO-6L | ||
| 1.65 V | ||
| 6 | ||
| 7.5 x 3.84 x 2.1 mm | ||
| 5 V | ||
| Extended Industrial | ||
| TLP2745 | ||
| SO-6L | ||
| 3 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |