PDP SEO Portlet

TLP2735(D4-TP,E(O

Optocoupler Totem-Pole-OUT DC-IN 1-CH 6-Pin SOIC Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2735(D4-TP,E(O
Secondary Manufacturer Part#: TLP2735(D4-TP,E(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260 °C
30 ns
15 mA
40 mW
30 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SOIC
1.9 V
6
3.84 x 7.5 x 2.1 mm
6 V
Extended Industrial
SOIC
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000