PDP SEO Portlet

TLP2710(D4-TP,E(O

Manufacturer:Toshiba
Product Category: null
Avnet Manufacturer Part #: TLP2710(D4-TP,E(O
Secondary Manufacturer Part#: TLP2710(D4-TP,E(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260 °C
5 Mbps
8 mA
20 mW
11 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SO
1.9 V
6
3.84 x 7.5 x 2.1 mm
5 V
Extended Industrial
SOIC
13 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1+
$0.00000