PDP SEO Portlet

TLP2704(TP4,E(O

Optocoupler Open Collector DC-IN 1-CH 6-Pin SOIC T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2704(TP4,E(O
Secondary Manufacturer Part#: TLP2704(TP4,E(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260 °C
1 Mbps
20 mA
80 mW
0.5 us
Surface Mount
1
-40 to 125 °C
Open Collector
6SOIC
1.7 V
6
7.5 x 3.8 x 2.1 mm
5 V
Extended Industrial
TLP2704
SOIC
0.5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000