PDP SEO Portlet

TLP240A(TP1,F(O

Optocoupler DC-IN 1-CH DC-OUT 4-Pin DIP T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: TLP240A(TP1,F(O
Secondary Manufacturer Part#: TLP240A(TP1,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP240A photo relay consist of a photo MOSFET optically coupled to an infrared light emitting diode. They are housed in a 4-pin DIP package. They provide an isolation voltage of 5000 Vrms, making them suitable for applications that require reinforced insulation.

  • Normally opened (1-Form-A)
  • OFF-state output terminal voltage: 60 V (min)
  • Trigger LED current: 3 mA (max)
  • ON-state current: 500 mA (max)
  • ON-state resistance: 2 ? (max)
  • Isolation voltage: 5000 Vrms (min)
  • Safety standards
    • UL-approved UL1577 File No. E67349
    • cUL-approved CSA Component Acceptance Service No. 5A File No. E67349

Technical Attributes

Find Similar Parts

Description Value
25 mA
DC
260 °C
5000 Vrms
Through Hole
-40 to 85 °C
MOSFET
DC
4DIP
4
4.58 x 6.4 x 3.65 mm
0
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.28976
3000+
$0.27450