PDP SEO Portlet

TLP240A(D4,F(O

Manufacturer:Toshiba
Product Category: null
Avnet Manufacturer Part #: TLP240A(D4,F(O
Secondary Manufacturer Part#: TLP240A(D4,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
25 mA
DC
260 °C
1.4 V
5000 Vrms
Through Hole
-20 to 65 °C
500 mA
MOSFET
AC|DC
60 V
4DIP
4
6.4 x 4.58 x 3.65 mm
No
DIP
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: