TLP2395(TPL,E(T
Optocoupler Totem-Pole-OUT DC-IN Single 6-Pin SOIC T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: TLP2395(TPL,E(T
Secondary Manufacturer Part#: TLP2395(TPL,E(T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Inverter | ||
| 260 °C | ||
| 5 Mbps | ||
| 75 ns | ||
| 25 mA | ||
| 100 mW | ||
| 75 ns | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| Totem-Pole | ||
| 6SOIC | ||
| 20 V | ||
| 6 | ||
| 3.7 x 4.55 x 2 mm | ||
| Extended Industrial | ||
| SOIC | ||
| 12 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |