PDP SEO Portlet

TLP2361(TPL,E(T

Optocoupler Logic-Out Totem-Pole-OUT DC-IN 1-CH 5-Pin SOIC T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2361(TPL,E(T
Secondary Manufacturer Part#: TLP2361(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260 °C
15 MBd
6 mA
20 mW
3 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SO
1.5 V
5
3.7 x 4.55 x 2 mm
5 V
Extended Industrial
SOIC
3 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16267