PDP SEO Portlet

TLP2358(TPL,E(T

Optocoupler Totem-Pole-OUT DC-IN Single 5-Pin SOIC

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2358(TPL,E(T
Secondary Manufacturer Part#: TLP2358(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND Schmitt
260
5 Mbps
75 ns
10 mA
75 mW
75 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SO
1.7 V
5
4.55 x 3.7 x 2.1 mm
5 V
Extended Industrial
SOIC
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.80.00
Schedule B: 8541.49.80.00
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.89487
6000+
$0.88325
9000+
$0.87192
15000+
$0.86089
30000+
$0.83963
75000+
$0.81940
150000+
$0.80012