PDP SEO Portlet

TLP2310(TPR,E(T

Optocoupler Logic-Out Totem-Pole DC 1-CH 5-Pin SO Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2310(TPR,E(T
Secondary Manufacturer Part#: TLP2310(TPR,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP2310 is a 5-Mbps low-power photocoupler in the small SO6 package. The TLP2310 consumes supply current (IDDL/IDDH) of only 0.3 mA maximum over the entire operating temperature range of -40 °C to 125 °C and operates at a supply voltage as low as 2.7 V, contributing to a reduction in power consumption of various systems. The input forward current can be less than 1 mA maximum, allowing direct drive by a microcontroller. The detector has a totem-pole output stage with current sourcing and sinking capabilities. The TLP2310 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±25 kV/ µs.

  • Package: SO6
  • Data transfer rate: 5 MBd (typ.) (NRZ)
  • Supply current: 0.3 mA (max)
  • Threshold input current: 1.0 mA (max)
  • Supply voltage: 2.7 to 5.5 V
  • Operating temperature: -40 to 125 °C
  • Propagation delay time: 250 ns (max)
  • Pulse width distortion: 30 ns (max)
  • Isolation voltage: 3750 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
AND Schmitt
260 °C
5 MBd
8 mA
11 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
5SO
1.9 V
5
3.7 x 4.55 x 2 mm
5 V
Extended Industrial
SOIC
0.013 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: