PDP SEO Portlet

TLP2161(V4-TP,F)

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP2161(V4-TP,F)
Secondary Manufacturer Part#: TLP2161(V4-TP,F)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260 °C
15
10 mA
3 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
Totem-Pole
8SO
1.65 V
8
5.1 x 3.95 x 2.4
5 V
Extended Industrial
SOIC
0.003 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.80.00
Schedule B: 8541.49.80.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000