PDP SEO Portlet

TLP185(GR-TPL,SE(T

Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOIC Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP185(GR-TPL,SE(T
Secondary Manufacturer Part#: TLP185(GR-TPL,SE(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP185(GR-TPL, SE(T is an infrared LED and phototransistor, photocoupler. It consists of a phototransistor optically coupled to an infrared LED. Application includes office equipment, programmable logic controllers (PLCs), AC adapters and I/O interface bo

  • Collector-emitter voltage is 80V min (Ta = 25°C)
  • Current transfer ratio is 100% min (IF = 5mA, VCE = 5V, GB Rank, Ta = 25°C)
  • Isolation voltage is 3750Vrms typ (AC, 60s, Ta = 25°C)
  • Input forward voltage is 1.25V typ (IF = 10

Technical Attributes

Find Similar Parts

Description Value
20 mA
260
10 mA
80 V
300@5mA %
Surface Mount
-55 to 110 °C
4SOIC
4
4.55 x 3.7 x 2.1
Military
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000