TLP184(TPR,SE(T
Optocoupler DC-IN 1-CH Transistor with Base DC-OUT 4-Pin SO T/R
Manufacturer:Toshiba
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: TLP184(TPR,SE(T
Secondary Manufacturer Part#: TLP184(TPR,SE(T
- RoHS 10 Compliant
- Tariff Charges
The mini flat coupler TLP184 is a small outline coupler, suitable for surface mount assembly. TLP184 consist of a photo transistor, optically coupled to two gallium arsenide infrared emitting diodes connected inverse parallel, and can operate directly by AC input current.
- Collector-emitter voltage: 80V (min)
- Current transfer ratio: 50% (min)
- Rank GB: 100% (min)
- Isolation voltage: 3750 VRMS (min)
- Operation Temperature: -55 to 110 °C
- Safety Standards
- UL approved: UL1577
- cUL approved: CSA Component Acceptance Service No. 5A
- BSI under application: BS EN60065: 2002, BS EN60950-1: 2006
- Option (V4) type
- VDE approved: EN60747-5-5: When a EN60747-5-5 approved type is needed
- Please designate “Option(V4)”
- Construction mechanical rating
- Creepage distance: 5.0 mm (min)
- Clearance: 5.0 mm (min)
- Insulation thickness: 0.4 mm (min)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| Tin | ||
| 260 °C | ||
| 10 mA | ||
| 600@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4SO | ||
| 4 | ||
| 3.7 x 4.55 x 2.1 mm | ||
| Military | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |