PDP SEO Portlet

TLP182(GR-TPL,E(T

Optocoupler 1-CH DC-OUT 3750Vrms 4-Pin SOIC Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP182(GR-TPL,E(T
Secondary Manufacturer Part#: TLP182(GR-TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP182 is a low AC input type photocoupler that consists of phototransistor optically coupled to two antiparallel InGaAs infrared emitting diode in a SO6 package. Since TLP182 is guaranteed high isolation voltage (3750 Vrms) and wide operating temperature range (Ta = -55 to 125 °C), it is suitable for high density surface mounting applications such as programmable controllers.

  • Collector-emitter voltage: 80 V (min)
  • Current transfer ratio: 50 % (min) (@If = ±0.5 mA, Vce = 5 V)
    • GB Rank: 100 % (min) (@If = ±0.5 mA, Vce = 5 V)
  • Isolation voltage: 3750 VRMS (min)
  • Operating temperature range: -55 to 125 °C
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1: EN62368-1

Technical Attributes

Find Similar Parts

Description Value
0.003 ms
1.4 V
50 mA
260 °C
50 mA
80 V
300@5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 125 °C
DC
4SOIC
4
3.7 x 4.55 x 2.1 mm
SOIC
0.002 ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.80.00
Schedule B: 8541.49.80.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: