PDP SEO Portlet

TLP176AM(TPL,E(T

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 700 mA, SOP-4, Surface Mount

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP176AM(TPL,E(T
Secondary Manufacturer Part#: TLP176AM(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP176AM(TPL,E(T is a photorelay. It consists of an infrared LED coupled to a photo-MOSFET. This photorelay has higher output current rating than phototransistor-type photocoupler hence, it is suitable for use as On/Off control for high current. Application includes security systems, factory automation (FA), measuring instruments, battery management system (BMS) (non-automotive), programmable logic controllers (PLCs), mechanical relay replacements. Safety standards are UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, UL-recognized: UL 508, File No.E499232, VDE-approved: EN 60747-5-5.

  • Input forward voltage range from 1.1 to 1.4V (IF = 10mA, Ta = 25°C)
  • 100pF typical output capacitance (V = 0V, f = 1MHz, Ta = 25°C)
  • Typical trigger LED current is 1mA (ION = 700mA, Ta = 25°C)
  • Typical return LED current is 0.6mA (ION = 100mA, Ta = 25°C)
  • 0.8pF typical total capacitance (input to output, VS = 0V, f = 1MHz, Ta = 25°C)
  • 3750Vrms minimum isolation voltage (AC, 60s, Ta = 25°C)
  • ON-state resistance is 0.15ohm typical (ON = 700mA, IF = 5mA, Ta = 25°C)
  • Minimum OFF-state output terminal voltage is 60V
  • 700mA ON-state current, normally opened (1-Form-A)
  • Operating temperature range from -40 to 110°C, package is SOP-4

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000