TLP172GM(SIE1TRE(O
Relay SSR 7.5mA 280V DC-IN 110mA 350V DC-OUT 4-Pin SOIC-6
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP172GM(SIE1TRE(O
Secondary Manufacturer Part#: TLP172GM(SIE1TRE(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 7.5 mA | ||
| DC | ||
| 260 °C | ||
| 280 V | ||
| 3750 Vrms | ||
| Surface Mount | ||
| -40 to 110 °C | ||
| 110 mA | ||
| MOSFET | ||
| DC | ||
| 350 V | ||
| 4SOIC-6 | ||
| 4 | ||
| 4.55 x 3.7 x 2 mm | ||
| No | ||
| SOIC-6 | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |