PDP SEO Portlet

TLP172GAM(TPL,E(T

Relay SSR 7.5mA 1.4V DC-IN 110mA 400V DC-OUT 4-Pin SOIC Emboss T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP172GAM(TPL,E(T
Secondary Manufacturer Part#: TLP172GAM(TPL,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP172GAM(TPL,E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET, which is suitable for surface mount assembly. It is suitable for the battery management systems which require space savings. It is approved by UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, VDE-approved: EN 60747-5-5. It is used in applications such as battery management system (BMS) (non-automotive), factory automation (FA), security systems, measuring instruments, smart meters, mechanical relay replacements.

  • Halogen-free, normally opened (1-Form-A)
  • OFF-state output terminal voltage is 400V minimum
  • Trigger LED current is 3mA maximum
  • ON-state current is 110mA maximum
  • ON-state resistance is 45 ohm maximum at (t 1s)
  • Isolation voltage is 3750Vrms minimum
  • Operating temperature range from -40°C to 110°C
  • 4-pin SO6 package

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
260 °C
1.4 V
3750 Vrms
Surface Mount
-40 to 100 °C
110 mA
MOSFET
DC
400 V
4SOIC
4
3.7 x 4.55 x 2.1 mm
No
SOIC
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: