PDP SEO Portlet

TLP172AM(TPR,E(T

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 60 V, 500 mA, SOP-4, Surface Mount

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP172AM(TPR,E(T
Secondary Manufacturer Part#: TLP172AM(TPR,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TLP172AM(TPR,E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET. This photo relay has higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current. It is approved by UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, UL-recognized: UL 508, File No.E499232, VDE-approved: EN 60747-5-5. It is used in applications such as security systems, factory automation (FA), measuring instruments, battery management system (BMS) (Non-Automotive), programmable logic controllers (PLCs), mechanical relay replacements.

  • Halogen-free, normally opened (1-Form-A)
  • OFF-state output terminal voltage is 60V minimum
  • Trigger LED current is 3mA maximum
  • ON-state current is 500mA maximum
  • ON-state resistance is 2 ohm maximum
  • Isolation voltage is 3750Vrms minimum
  • Operating temperature range from -40°C to 110°C
  • 4-pin SO6 package

Technical Attributes

Find Similar Parts

Description Value
1 Form A
7.5 mA
DC
260 °C
1.4 V
3750 Vrms
Surface Mount
-40 to 100 °C
500 mA
MOSFET
DC
60 V
4SO-6
4
4.55 x 3.7 x 2.1 mm
No
SO-6
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000