TKR74F04PB,LQ(O
Transistor MOSFET N-CH 40V 0.25A 3-Pin TO-220SM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 250 | ||
| 740 | ||
| 40 | ||
| 3 | ||
| 3 | ||
| 175 °C | ||
| 375 | ||
| AEC-Q101 | ||
| TO-220SMW | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |