PDP SEO Portlet

TK40E10N1,S1X(S

Trans MOSFET N-CH 100V 90A 3-Pin TO-220

Manufacturer:Toshiba
Avnet Manufacturer Part #: TK40E10N1,S1X(S
Secondary Manufacturer Part#: TK40E10N1,S1X(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low drain-source on-resistance: RDS(ON) = 6.8 m? (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10 µA (max) (VDS = 100 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 0.5 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
90
8.2
100
4
3
150 °C
126
TO-220
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:50  
USD $:
0+
$0.00000