PDP SEO Portlet

TK39N60W5,S1VF(S

Trans MOSFET N-CH 600V 38.8A 3-Pin TO-247 Tube

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK39N60W5,S1VF(S
Secondary Manufacturer Part#: TK39N60W5,S1VF(S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast reverse recovery time: trr = 150 ns (typ.)
  • Low drain-source on-resistance: Rds(ON) = 0.062 ? (typ.), by using Super Junction Structure: DTMOS
  • Easy to control Gate switching
  • Enhancement mode: Vth = 3 to 4.5 V (Vds = 10 V, Id = 1.9 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
38.8
74 mOhm
600
4.5
3
150 °C
270
TO-247
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:900  Mult:30  
USD $:
0+
$0.00000