TK32E12N1,S1X(S
Trans MOSFET N-CH 120V 60A 3-Pin TO-220
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK32E12N1,S1X(S
Secondary Manufacturer Part#: TK32E12N1,S1X(S
- RoHS 10 Compliant
- Tariff Charges
- Low drain-source on-resistance: Rds(ON) = 11.0 m? (typ.) (Vgs = 10 V)
- Low leakage current: Idss = 10 µA (max) (Vds = 120 V)
- Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 0.5 mA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 60 | ||
| 13.8 | ||
| 120 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 98 | ||
| TO-220 | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |