TK31A60W,S4VX(M
Trans MOSFET N-CH 600V 30.8A 3-Pin TO-220SIS
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TK31A60W,S4VX(M
Secondary Manufacturer Part#: TK31A60W,S4VX(M
- RoHS 10 Compliant
- Tariff Charges
- Low drain-source on-resistance: RDS(ON) = 0.073 ? (typ.) by used to Super Junction Structure : DTMOS
- Easy to control Gate switching
- Enhancement mode: Vth = 2.7 to 3.7 V (VDS = 10 V, ID = 1.5 mA)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 30.8 | ||
| 88 mOhm | ||
| 600 | ||
| 3.7 | ||
| 3 | ||
| 150 °C | ||
| 45 | ||
| TO-220SIS | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |